You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6mm Combination Spanner - 

111M-6

111M-6 - 6mm Combination Spanner
111M-6 - 6mm Combination Spanner

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BAHCO BAHCO
Manufacturer Part No:
111M-6
Order Code:
TL13100
Product Range
Bahco - Combination Spanners
Also Known As:
GTIN UPC EAN: 7314151828615
Technical Datasheet:
111M-6   Datasheet
See all Technical Docs

Product Range Selector (Bahco - Combination Spanners)

See all from this product range

Product Overview

  • Offset metric combination wrench
  • Open-end angle of 15°
  • Ring end 15° offset
  • Nickel chrome plated
  • Fine polished finished
  • Equal sizes at both ends
  • Manufactured to DIN 3113/ISO 3318/ISO 7738
  • Bigger and bi-directional size marking for easy identification
  • Chrome plated Micro Matt finishing provides high quality surface
  • Patented U shape design

Product Information


:
6mm

:
-

:
105mm

:
Bahco - Combination Spanners

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 7314151828615

16 In stock Need more?

???PF_PDP_RSP_SUP???

£4.89 ( £5.87  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.89 (£5.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --