You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5.5" (140mm) Needle File Set, 6 Piece -
2-470-14-2-0
- Manufacturer:
- BAHCO BAHCO
- Manufacturer Part No:
- 2-470-14-2-0
- Order Code:
- TL16463
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7311518109080
Product Overview
- For fine filing and polishing jobs
- Used by engravers, precision engineers, instrument makers, watchmakers and goldsmiths
- Contains one file each of: hand, flat, half round, round, three square and square
- Supplied in a snap-shut plastic wallet with hanging hole
Contents
Hand, Flat, Half Round, Round, Three Square & Square Files
Product Information
- :
- Hand, Flat, Half Round, Round, Three Square & Square Files
- :
- -
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £39.89 (£47.87) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























