You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6" (160mm) Straight Side Cutter with 3mm Cutting Capacity -
2101G-160
- Manufacturer:
- BAHCO BAHCO
- Manufacturer Part No:
- 2101G-160
- Order Code:
- TL03785
- Product Range
- Bahco - 2101G Series Cutters
- Also Known As:
- GTIN UPC EAN: 7314150106486
- Technical Datasheet:
- 2101G-160 Datasheet
Product Range Selector (Bahco - 2101G Series Cutters)
See all from this product rangeProduct Overview
- Progressive cutting edge will easily strip soft cables while also cutting steel nails cleanly
- Induction hardened cutting edges
- Ergonomic slip resistant grips
- Black oxidised pliers
- Return spring function
Product Information
- :
- Side
- :
- 168mm
- :
- Straight
- :
- 3mm
- :
- -
- :
- Bahco - 2101G Series Cutters
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £27.05 (£32.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.