You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5.5" (140mm) VDE Insulated Side Cutter -
2101S-140
- Manufacturer:
- BAHCO BAHCO
- Manufacturer Part No:
- 2101S-140
- Order Code:
- TL21503
- Also Known As:
- GTIN UPC EAN: 7314150106592
- Technical Datasheet:
- 2101S-140 Datasheet
Product Range Selector (Bahco - 2101S Series Cutters)
See all from this product rangeProduct Overview
- Heavy-duty chrome vanadium side cutting pliers
- Designed to cut hard materials such as piano wire and spring steel close to the joint
- Induction hardened cutting edges
- Black oxidized and anti-corrosion treated finish
- Both handles are insulated to 1000V
- Conform to CEI/IEC900, EN60900, VDE0680 specifications
Product Information
- :
- Side
- :
- 140mm
- :
- Straight
- :
- 3.7mm
- :
- -
- :
- Bahco - 2101S Series Cutters
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.15 (£34.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.