You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6" (150mm) Junior Hacksaw Blades 32tpi, 10 Pack -
228-32-10P
- Manufacturer:
- BAHCO BAHCO
- Manufacturer Part No:
- 228-32-10P
- Order Code:
- TL13091
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7311518010867
Product Overview
- Spare blades for junior hacksaw frames
- Made of hardened and tempered carbon steel
- Teeth are milled and set
- Blade length 150mm
- Supplied in packs of 10
Product Information
- :
- 150mm
- :
- Hacksaw
- :
- -
Technical Documents (0)
Also Known As
45 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.61 (£4.33) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























