You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mitre Box - 245mm x 53mm x 40mm -
234-W1
- Manufacturer:
- BAHCO BAHCO
- Manufacturer Part No:
- 234-W1
- Order Code:
- TL16543
- Product Range
- Bahco - Mitre Boxes
- Also Known As:
- GTIN UPC EAN: 7311518013608
Product Range Selector (Bahco - Mitre Boxes)
See all from this product rangeProduct Overview
- Made of laminated wood
- Left or right hand sawing at 45°, 90° and 135° angles
Product Information
- :
- Mitre Box
- :
- Bahco - Mitre Boxes
Technical Documents (0)
Also Known As
3 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.47 (£6.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.