You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20" (500mm) 244 Hardpoint Wood Hand Saw -
244-20
- Manufacturer:
- BAHCO BAHCO
- Manufacturer Part No:
- 244-20
- Order Code:
- TL13146
- Product Range
- Bahco - 244 Wood Hand Saws
- Also Known As:
- GTIN UPC EAN: 7311518012519
Product Range Selector (Bahco - 244 Wood Hand Saws)
See all from this product rangeProduct Overview
- Hard point teeth for durability
- Razor sharp universal toothing
- Hardened teeth giving up to five times the life of conventional teeth
- Ideal for all kinds of wood including chipboard and hardboard
- Screwed plastic handle with 45 /90° markings
- Standard TPI of 7 teeth / 8 points
Product Information
- :
- Wood
- :
- 500mm
- :
- Wood
- :
- Bahco - 244 Wood Hand Saws
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.56 (£9.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.