You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
22" (550mm) Barracuda Hand Saw for Medium to Thick Wood -
244P-22-U7-HP
- Manufacturer:
- BAHCO BAHCO
- Manufacturer Part No:
- 244P-22-U7-HP
- Order Code:
- TL23776
- Also Known As:
- GTIN UPC EAN: 7311518235482
- Technical Datasheet:
- 244P-22-U7-HP Datasheet
Product Range Selector (Bahco - Barracuda Hand Saws)
See all from this product rangeProduct Overview
- For medium to thick wood materials
- Universal teething, hardpoint teeth for long-lasting sharpness
- Thicker blade for high-precision and straight cutting with exceptionally good stability and comfort
- Handle with a perfect rubberized grip and good sawing support
- Screwed two-component handle can be used for approximate 45° and 90° marking guide
- Longer lasting performance with the high frequency, induction hardened points
Product Information
- :
- Wood
- :
- 550mm
- :
- Wood
- :
- Bahco - Barracuda Hand Saws
Technical Documents (1)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.68 (£12.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.