You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8" (200mm) ERGO VDE Insulated Combination Pliers - 

2628S-200

2628S-200 - 8" (200mm) ERGO VDE Insulated Combination Pliers
2628S-200 - 8" (200mm) ERGO VDE Insulated Combination Pliers
2628S-200 - 8" (200mm) ERGO VDE Insulated Combination Pliers
2628S-200 - 8" (200mm) ERGO VDE Insulated Combination Pliers
2628S-200 - 8" (200mm) ERGO VDE Insulated Combination Pliers

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BAHCO BAHCO
Manufacturer Part No:
2628S-200
Order Code:
TL21502
Also Known As:
GTIN UPC EAN: 7314150043002
Technical Datasheet:
2628S-200   Datasheet
See all Technical Docs

Product Overview

  • Two-component ERGO™ insulated handles: thermoplastic surface on tough polypropylene base provides superior grip
  • Developed according to the scientific ERGO™ process
  • For working on live equipment up to 1000V in compliance with IEC 60900
  • Cutting capacity: 2mm to 3mm iron alloy, 1.8mm to 2.5mm piano wire
  • Gripping surfaces particularly suited for flat and round material
  • Special head design for better accessibility, with hardened cutting edges for cutting soft and hard wire
  • High-performance alloy steel
  • Phosphate finish, anti-corrosion treated
  • Standards: ISO 5746, IEC 60900
  • Every tool is tested at 10,000V for 10 seconds at the end of the manufacturing process

Product Information


:
Combination

:
-

:
200mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 7314150043002

2 In stock

Available until stock is exhausted

£33.22 ( £39.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £33.22 (£39.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --