You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Electricians Pocket Folding Knife - 

2820EF2

2820EF2 - Electricians Pocket Folding Knife
2820EF2 - Electricians Pocket Folding Knife

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BAHCO BAHCO
Manufacturer Part No:
2820EF2
Order Code:
TL16551
Also Known As:
GTIN UPC EAN: 7314150122059

Product Overview

  • Electricians pocket folding knife
  • Stainless steel blade with plastic handle
  • Wire stripping shape
  • Overall length: 200mm
  • Blade length: 65mm

Warnings

It is illegal to sell this item to anyone under 18 years of age. Orders containing this item will be subject to an age verification process and proof of age will be required upon delivery to residential addresses.

Product Information


:
65mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 7314150122059

9 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£13.94 ( £16.73  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £13.94 (£16.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --