You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

10" (250mm) Water Pump Pliers with Phosphate Finish - 

2971G-250

2971G-250 - 10" (250mm) Water Pump Pliers with Phosphate Finish
2971G-250 - 10" (250mm) Water Pump Pliers with Phosphate Finish
2971G-250 - 10" (250mm) Water Pump Pliers with Phosphate Finish
2971G-250 - 10" (250mm) Water Pump Pliers with Phosphate Finish
2971G-250 - 10" (250mm) Water Pump Pliers with Phosphate Finish

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BAHCO BAHCO
Manufacturer Part No:
2971G-250
Order Code:
TL23770
Product Range
-
Also Known As:
GTIN UPC EAN: 7314150117154
Technical Datasheet:
2971G-250   Datasheet
See all Technical Docs

Product Overview

2971G-250 is a box joint water pump plier with dual-component handles and phosphate finish.
  • Box joint water pump pliers
  • Two-component handles for maximum grip comfort
  • Gripping capacity of 35mm
  • High-performance alloy steel
  • Phosphate finish, anti-corrosion treated
  • Comfortable two-component handles provide excellent grip
  • Simple box-joint operation
  • 7 Jaw positions
  • Ground jaw faces, teeth induction hardened

Product Information


:
Water Pump

:
35mm

:
250mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 7314150117154

8 In stock Need more?

???PF_PDP_RSP_SUP???

£14.27 ( £17.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £14.27 (£17.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --