You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15mm Automatic Pipe Tube Cutter -
306-15
- Manufacturer:
- BAHCO BAHCO
- Manufacturer Part No:
- 306-15
- Order Code:
- TL23791
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7311518297107
- Technical Datasheet:
- 306-15 Datasheet
Product Overview
- For copper and other soft material 15mm tube
- No manual adjustment needed when cutting off the tube
- Spare wheel available
Product Information
- :
- Copper & Plastic Tubing
- :
- 53mm
- :
- 15mm
- :
- -
Technical Documents (1)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.37 (£19.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.