You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24L Open Top Tool Storage Tote Bag with Rigid Base - 345mm x 240mm x 485mm -
3100TB
- Manufacturer:
- BAHCO BAHCO
- Manufacturer Part No:
- 3100TB
- Order Code:
- SG34118
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7314150125364
- Technical Datasheet:
- 3100TB Datasheet
Product Overview
- Open top tool bag for easy access to tools
- Comfortable padded carry strap and handle
- With a zip and hook & loop strap for a quick storage, helps prevent accident or loss during transport
- Made of rubberised material, provides a user-friendly grip
- Spirit levels, tubes and other long items can be stored using quick hook & loop strap systems
- Measuring tape, card holder and phone pocket on one side
- 10 Internal, 11 external pockets, tape measure clip and spirit level straps
- Waterproof base
- Dimensions (HxWxL) 345mm x 240mm x 485mm
- Load Capacity: 21kg
Footnotes
Product Information
- :
- Fabric
- :
- 345mm
- :
- 240mm
- :
- 485mm
- :
- -
Technical Documents (1)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £21.83 (£26.20) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























