You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Conical Drift Punch Set with Octagonal Shank, 5 Piece -
3733S/5
- Manufacturer:
- BAHCO BAHCO
- Manufacturer Part No:
- 3733S/5
- Order Code:
- TL21509
- Product Range
- Bahco - Drift Punches
- Also Known As:
- GTIN UPC EAN: 7314150220809
- Technical Datasheet:
- 3733S/5 Datasheet
Product Range Selector (Bahco - Drift Punches)
See all from this product rangeProduct Overview
- Conical model
- Safety impact head
- Octagonal shank
- Lacquered, copper coloured finish
- High-performance alloy steel
- Meets DIN 6458 standard
- Length: 120mm
Contents
2mm, 4mm, 6mm, 8mm, 10mm Drift Punches
Product Information
- :
- 2mm, 4mm, 6mm, 8mm, 10mm Drift Punches
- :
- Bahco - Drift Punches
Technical Documents (1)
Also Known As
7 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.51 (£16.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.