You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Hole Saw Set, 6 Piece - 

3834-SET-42

3834-SET-42 - Hole Saw Set, 6 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BAHCO BAHCO
Manufacturer Part No:
3834-SET-42
Order Code:
TL16455
Product Range
-
Also Known As:
GTIN UPC EAN: 7311518241988

Product Overview

A comprehensive Sandflex® bi-metal hole saw set consisting of popular sizes within the engineering, water and sanitation and the electrical installation industry.
  • Cuts most materials including cast iron, stainless steel, brass, bronze, aluminium, plastics & wood
  • Knockout holes allow easy removal of cores
  • Cutting depth max 38mm
  • Supplied in a plastic case

Contents

Hole Saws: 51mm, 76mm, 86mm, 111mm, Arbor, Ejector Spring

Product Information


:
51mm, 76mm, 86mm, 111mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 7311518241988

3 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£48.56 ( £58.27  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £48.56 (£58.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --