You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8" (200mm) Homeowners Wood & Metal Files, 2 Pack -
4-154-08-2-2
- Manufacturer:
- BAHCO BAHCO
- Manufacturer Part No:
- 4-154-08-2-2
- Order Code:
- TL13098
- Product Range
- Bahco - File Sets
- Also Known As:
- GTIN UPC EAN: 7311518000714
Product Range Selector (Bahco - File Sets)
See all from this product rangeProduct Overview
- File handle developed according to the scientific ERGO™ process
- Homeowners file set for both rough and fine filing of a variety of materials
- 4 Different surfaces in 2 files
- Double bastard cut: Rough sharpening of edges on spades, hoes, mower blades, axes, etc.
- Double second cut: Fine filing of metals, iron and plastics, etc.
- Single second cut: Fine sharpening of edges on above implements and on knives and scissors
- Rasp bastard cut: Rough filing of wood, plywood, soft plastics, etc.
- Maximum comfort with minimum effort thanks to an ergonomic design
- Comfortable Two-component handle giving an excellent grip
Product Information
- :
- 8" (200mm) Wood & Metal File
- :
- Bahco - File Sets
Technical Documents (0)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £23.47 (£28.16) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























