You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Replacement 50mm Paint Scraper Blades for 650 Ergo Scraper, 3 Pack -
442-3P
- Manufacturer:
- BAHCO BAHCO
- Manufacturer Part No:
- 442-3P
- Order Code:
- TL24290
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7314150309610
Product Overview
- For scraping on wood, metal and concrete
- The cemented-carbide blade stays sharp and productive up to 50 times longer than a conventional steel blade
- The blades are precision-ground to a slightly convex shape that prevents the blade corners from scratching the work surface
- Double edge blade easily turnable and repositioned for different radii or angles
Product Information
- :
- Scraper
- :
- 50mm
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 3
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.93 (£22.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.