You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Screwdriver Bit Set, 54 Piece - 

59/S54BC IP

59/S54BC IP - Screwdriver Bit Set, 54 Piece
59/S54BC IP - Screwdriver Bit Set, 54 Piece
59/S54BC IP - Screwdriver Bit Set, 54 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BAHCO BAHCO
Manufacturer Part No:
59/S54BC IP
Order Code:
TL23761
Product Range
-
Also Known As:
GTIN UPC EAN: 7314150337620
Technical Datasheet:
59/S54BC IP   Datasheet
See all Technical Docs

Product Overview

59/S54BC IP is a 54 Pcs/8 Pcs carton display, 1/4" bit set for slotted/Phillips/Pozidriv/hex/TORX®/TORX® tamper/Robertson screw. It includes 25mm: SL4.5, SL5.5, PH1, PH2 x4, PH3, PH2G x2, PZ1, PZ2 x4, PZ3, T10 x2, T15 x2, T20 x4, T25 x2, T27, T30 x4, T40, TR10, TR15, TR20, TR25, TR30, HEX3, HEX4, HEX5, HEX6, HEX8, Rob 1,2 ; 125mm: PH1, PH2, PZ1, PZ2; 150mm: T20, T25, T30, PH2G bits for use with reduced shaft diameter for drywall construction, TORX® bits are coloured to easy identify the size of the tip.
  • For universal use, high performance alloy steel
  • Zinc phosphate finish, 1/4" hex drive DIN 3126 and ISO 1173, style C 6.3
  • 1/4" square socket adaptor, ball type for regular nut driver socket (style C 6.3)
  • Universal bit holder with strong magnet (style E 6.3)
  • Magnetic quick release bit holder with lock in type system (style E 6.3)
  • Box is robust, tough and durable and gives a very good protection of the bits

Contents

51 bits, 1 magnetic universal bit holder, 1 magnetic quick release bit holder and 1 socket adaptor 1/4".

Product Information


:
54 Pieces of Bits, Magnetic Universal and Quick Release Bit Holder, 1/4" Socket Adapter

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 7314150337620

23 In stock Need more?

???PF_PDP_RSP_SUP???

£16.62 ( £19.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £16.62 (£19.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --