You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10" (270mm) Ergo Central Nut Wide Jaw Adjustable Wrench -
9033
- Manufacturer:
- BAHCO BAHCO
- Manufacturer Part No:
- 9033
- Order Code:
- TL23773
- Product Range
- ERGO Series
- Also Known As:
- GTIN UPC EAN: 7314150181414
- Technical Datasheet:
- 9033 Datasheet
Product Range Selector (ERGO Series)
See all from this product rangeProduct Overview
- Adjustable wrenches developed according to the scientific ERGO™ process
- Maximum comfort with minimum effort thanks to ergonomic design
- Jaw will not fall out even at maximum opening of the wrench
- Head combines slim design for accessibility with strength for performance
- Laser scale in mm for pre-adjusting and accurate measurement
- Skydrol- and oil-resistant rubber handle, high-performance alloy steel forged in single piece
- Phosphate, precision-hardened and anti-corrosion treated, left turning screw
- Standards: ISO 6787, DIN 3117, ASME B107.8 and BS 6333
- 270mm length, 46mm max jaw opening
Product Information
- :
- 270mm
- :
- 46mm
- :
- ERGO Series
Technical Documents (1)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £28.61 (£34.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.