You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Long Ball End Hex Key Set, 9 Piece - 

BE-9770

BE-9770 - Long Ball End Hex Key Set, 9 Piece
BE-9770 - Long Ball End Hex Key Set, 9 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BAHCO BAHCO
Manufacturer Part No:
BE-9770
Order Code:
TL23782
Product Range
-
Also Known As:
GTIN UPC EAN: 7314150027712
Technical Datasheet:
BE-9770   Datasheet
See all Technical Docs

Product Overview

BE-9770 is a 9-piece, metric long ball end hex L-key set with a phosphate finish. The hexagonal ballpoint on the long arm. Easy to insert in the screw head from a range of angles. For more efficient work and time saver. It features phosphate finish surface treatment that provides outstanding surface protection; higher accuracy in the tip.
  • High quality steel, entirely hardened
  • Size stamped in the blade for easy identification
  • All sizes marked on the holder for an easy selection
  • Hanging hole, in plastic holder
  • Long arm provides higher torque transmission and accessibility
  • Size stamped in the blade for easy identification
  • All sizes marked on the holder for an easy selection
  • Hanging hole
  • In plastic holder

Contents

1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm hex L-keys.

Product Information


:
1.5mm, 2mm, 2.5mm, 3mm, 4mm, 5mm, 6mm, 8mm, 10mm Hex L Keys

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 7314150027712

21 In stock Need more?

???PF_PDP_RSP_SUP???

£13.43 ( £16.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £13.43 (£16.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --