You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Ball-End Imperial Hex Key Set, 12 Piece - 

BE-9880

BE-9880 - Ball-End Imperial Hex Key Set, 12 Piece
BE-9880 - Ball-End Imperial Hex Key Set, 12 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BAHCO BAHCO
Manufacturer Part No:
BE-9880
Order Code:
TL21506
Product Range
Bahco - Hex Keys
Also Known As:
GTIN UPC EAN: 7314150238569
Technical Datasheet:
BE-9880   Datasheet
See all Technical Docs

Product Range Selector (Bahco - Hex Keys)

See all from this product range

Product Overview

  • Hexagonal ball point on the long arm. Easy to insert in the screw head from a range of angles. For more efficient work and time saver
  • Long arm provides higher torque transmission and accessibility
  • Nickel plated finish
  • Protection against corrosion
  • High quality steel, entirely hardened
  • Size stamped in the blade for easy identification
  • In plastic holder
  • All sizes marked on the holder for an easy selection
  • Hanging hole

Contents

0.050", 1/16", 5/64", 3/32", 7/64", 1/8", 9/64", 5/32", 3/16", 7/32", 1/4", 5/16" Hex Keys

Product Information


:
0.050", 1/16", 5/64", 3/32", 7/64", 1/8", 9/64", 5/32", 3/16", 7/32", 1/4", 5/16" Hex Keys

:
Bahco - Hex Keys

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 7314150238569

5 In stock Need more?

???PF_PDP_RSP_SUP???

£30.30 ( £36.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £30.30 (£36.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --