You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1000V VDE Insulated Ergo Slotted / Phillips Screwdrivers Set, 5 Piece - 

BE-9881S

BE-9881S - 1000V VDE Insulated Ergo Slotted / Phillips Screwdrivers Set, 5 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BAHCO BAHCO
Manufacturer Part No:
BE-9881S
Order Code:
TL16429
Product Range
Bahco - VDE Insulated Screwdriver Sets
Also Known As:
GTIN UPC EAN: 7314151839307
Technical Datasheet:
BE-9881S   Datasheet
See all Technical Docs

Product Range Selector (Bahco - VDE Insulated Screwdriver Sets)

See all from this product range

Product Overview

5 Piece set of ERGO™ insulated screwdrivers contains both slotted and Phillips head screwdrivers. The screwdrivers are ideal for work on live equipment up to 1,000 volts.
  • Screwdrivers developed according to the scientific ERGO™ process
  • Phosphate finish tip for higher accuracy, provides precise fit with no flaking
  • For work on live equipment up to 1000V
  • High quality blade insulation moulded directly onto the blade
  • Three-component handle for maximum user comfort, soft material with ridged surface provides superior grip and greater force transmission
  • Maximum comfort with minimum effort due to the ergonomic design
  • Easy to choose the right tip with the colour-coded handle and permanent symbol on the domed end
  • Cylindrical shaft with small diameter helps to tighten and loosen screws quickly and easily
  • Optimal length on the handle neck, fingers are always correctly positioned for quick turning and precision control
  • Integrated hanging hole
  • Anti-roll flat face on handle
  • High-performance alloy steel, insulation moulded directly onto blade
  • Blades made of high-performance alloy steel
  • Individually inspected and manufactured according to IEC 60900, tested in a water bath at 10000V

Contents

Slotted: 3 x 100mm, 4 x 100mm, 5.5 x 125mm, Phillips: PH1 x 80mm & PH2 x 100mm

Product Information


:
Slotted: 3 x 100, 4 x 100, 5.5 x 125 mm, Phillips: PH1 x 80mm, PH2 x 100mm

:
Bahco - VDE Insulated Screwdriver Sets

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 7314151839307

7 In stock Need more?

???PF_PDP_RSP_SUP???

£23.94 ( £28.73  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £23.94 (£28.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --