You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1000V VDE Insulated Ergo Slotted / Pozidriv Screwdriver Set, 5 Piece -
BE-9882S
- Manufacturer:
- BAHCO BAHCO
- Manufacturer Part No:
- BE-9882S
- Order Code:
- TL16428
- Also Known As:
- GTIN UPC EAN: 7314151839314
- Technical Datasheet:
- BE-9882S Datasheet
Product Range Selector (Bahco - VDE Insulated Screwdriver Sets)
See all from this product rangeProduct Overview
- Screwdrivers developed according to the scientific ERGO™ process
- Phosphate finish tip for higher accuracy, provides precise fit with no flaking
- For work on live equipment up to 1000V
- Three-component handle for maximum user comfort, soft material with ridged surface provides superior grip and greater force transmission
- Maximum comfort with minimum effort due to the ergonomic design
- Easy to choose the right tip with the colour-coded handle and permanent symbol on the domed end
- Cylindrical shaft with small diameter helps to tighten and loosen screws quickly and easily
- Optimal length on the handle neck, fingers are always correctly positioned for quick turning and precision control
- Integrated hanging hole
- Anti-roll flat face on handle
- High-performance alloy steel, insulation moulded directly onto blade
- Individually inspected and manufactured according to IEC 60900, tested in a water bath at 10000V
Contents
Slotted: 3 x 100mm, 4 x 100mm, 5.5 x 125mm, Pozidriv: PZ1 x 80mm & PZ2 x 100mm
Product Information
- :
- 5 Pcs of ERGO VDE Insulated Slotted and Pozidriv Screwdrivers
- :
- Bahco - VDE Insulated Screwdriver Sets
Technical Documents (1)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.13 (£28.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.