You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
200mm (8") Large Garden Scissors -
FS-7.5
- Manufacturer:
- BAHCO BAHCO
- Manufacturer Part No:
- FS-7.5
- Order Code:
- TL16562
- Product Range
- Bahco - Scissors
- Also Known As:
- GTIN UPC EAN: 7311518266479
Product Range Selector (Bahco - Scissors)
See all from this product rangeProduct Overview
- Compact strong blades with serration, designed for all kinds of flower stems and twigs as well as ribbons, cardboard and even soft wire
- May also be used for pruning small shrubs on the balcony and indoor plants
- Finger loops with soft texture material
- Micro serrations in blade
Warnings
Product Information
- :
- Garden
- :
- 75mm
- :
- 75mm
- :
- 200mm
- :
- 3"
- :
- 8"
- :
- Plastic
- :
- Bahco - Scissors
Technical Documents (0)
Also Known As
3 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1 more will be available week commencing 01/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
1 more will be available week commencing 01/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.16 (£19.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.