You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1/4" - 1/2" Socket Set, 103 Piece -
S103
- Manufacturer:
- BAHCO BAHCO
- Manufacturer Part No:
- S103
- Order Code:
- TL19373
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7314150257119
- Technical Datasheet:
- S103 Datasheet
Product Overview
- 12 pcs: 1/4" Hex sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13 mm
- 6 pcs 1/4" Hex deep sockets: 7, 8, 9, 10, 11, 13 mm
- 1/4" Locking extension bar 100 mm/4"
- 1/4" Universal joint
- 1/4" Spinner with 2-component handle
- 1/4" Slim ratchet, 72 teeth/5° action angle, quick release
- 17 pcs 1/2" Hex sockets: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 24, 27, 30, 32, 34 mm
- 6 pcs 1/2" Hex deep sockets 10, 13, 16, 17, 18, 19 mm
- 2 pcs 1/2" Extension bars 125 mm / 5" & 250 mm /10"
- 1 pc 1/2" Breaker bar 250 mm
- 1 pc 1/2" Universal joint
- 1 pc 1/2" Spark plug socket hex 16 mm (5/8"), 1 pc 1/2" spark plug socket hex 21 mm (13/16")
- 1 pc 1/2" Slim ratchet, 72 teeth/5° action angle, quick release
- 1 pc 1/4" Forged bit ratchet 48 teeth
- 1 pc 1/4" x 1/4" bit holder, 3x 1/4" bits: PH 1, 2, 3, PZ1, 2, 3,, 6x Hex 3, 4, 5, 6, 7, 8 mm
- 9 pcs 1/4" bits: Torx® T6, T8, T9, T10, T15, T20, T25, T30, T40,, 1 x 1/2" x 5/16" bit holder, 3 x 5/16" bits: Torx® T45, T50, T55
- 1 pc Adaptor hex 1/4" to square 1/4",, 1 X adaptor hex 1/4" to hex 1/4 bit locking system
- 13 pcs Combination spanners 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19 mm, on a practical removable tool-rack
- 9 pcs Ball point hex key set: 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10
- 1 X 2 section plastic box with removable lid
Product Information
- :
- 1/4" and 1/2" Square Drive Socket Set with Combination Spanner Set
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £139.94 (£167.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.