You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1/4" & 1/2" Drive Socket & Combination Spanner Set, 106 Piece -
S106
- Manufacturer:
- BAHCO BAHCO
- Manufacturer Part No:
- S106
- Order Code:
- TL19558
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7314150103997
- Technical Datasheet:
- S106 Datasheet
Product Overview
- 1/4” and 1/2” sockets, and combination spanners set
- High performance alloy steel
- Matt finish
- ISO 1174
- DIN 3120
- Case: High Density Polythene (HDPE)
- Contents, 106 piece
- 12x 1/4" hex sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13 mm
- 10x 1/4" hex deep sockets: 4, 5, 6, 7, 8, 9, 10, 11, 12, 13 mm
- 15x 1/2" hex sockets: 10, 12, 13, 14, 15, 16, 17, 18, 20, 21, 23, 24, 27, 32, 34 mm
- 2x1/4” Extension bars 50mm (2”) & 100mm (4”)
- 1x 1/4” Sliding T-bar 100mm (4”), 1 pc 1/2” T-adapter
- 1x 1/4” Universal joint, 1 pc 1/2” Universal joint
- 1x 1/4” Spinner with 2-component handle
- 2x 1/2” Extension bars 125mm (5”) & 250mm (10”)
- 1x 1/2” Spark plug socket hex 21mm (13/16”)
- 3x L-Keys hex 1.5, 2, 2.5mm
- 1x 1/4” Ratchet, 1 pc 1/2” Ratchet (each with 60 teeth/6° action angle)
- 4x Flex head socket spanners 8-9, 10-11, 12-13, 14-15mm
- 13x Combination spanners 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm, on a practical removable tool-rack
Footnotes
Product Information
- :
- 1/4" & 1/2" Socket & Spanner Set
- :
- -
Technical Documents (1)
Also Known As
40 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £138.86 (£166.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.