You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7.4V 2.25Ah Lithium Ion Battery Pack with JST Connector -
18650CA-2S-3J
- Manufacturer:
- BAK TECHNOLOGY BAK TECHNOLOGY
- Manufacturer Part No:
- 18650CA-2S-3J
- Order Code:
- BT07193
- Product Range
- -
- Technical Datasheet:
- 18650CA-2S-3J Datasheet
Product Overview
- Nominal voltage is 7.4V
- Battery capacity is 2250mAh (0.2C discharged from 4.2V to 2.75V each cell)
- Charge voltage of 4.2V(each cell)
- Maximum charge current 1C (2200mAh, 10°C≥T≥0°C)
- Charging temperature range from 0°C to 45°C
- Discharging temperature range from -20°C to 60°C
- Approximate battery weight is 100g
- Standard dimension of 70mm x 37.3mm x 18.6mm (L x W x H)
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial
Footnotes
Product Information
- :
- 7.4V
- :
- Lithium Ion
- :
- 2.25Ah
- :
- -
- :
- Connector
- :
- 18.9mm
- :
- 37.8mm
- :
- 1
- :
- -
- :
- 70.5mm
- :
- 100g
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (2)
52 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.65 (£17.58) | ( ) |
3+ | £14.09 (£16.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.