You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1" (25mm) Blued Steel Tacks, 50g Pack -
10210
- Manufacturer:
- BAYONET BAYONET
- Manufacturer Part No:
- 10210
- Order Code:
- FN04053
- Also Known As:
- GTIN UPC EAN: 5013343102107
Product Range Selector (Bayonet - Steel Tacks)
See all from this product rangeProduct Overview
- Used for fixing soles to shoes and upholstery to furniture
- Tack Size: 25mm
- Product Material: Steel
- Product Finish: Blued
Product Information
- :
- Round Head
- :
- Steel
- :
- -
- :
- 25mm
- :
- Bayonet - Steel Tacks
Technical Documents (0)
Also Known As
46 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 1
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.98 (£1.18) | ( ) |
5+ | £0.89 (£1.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.