You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
micro:bit V2 Club - 10 Starter Kits for the Classroom -
MEFV22C
- Manufacturer:
- BBC MICRO:BIT BBC MICRO:BIT
- Manufacturer Part No:
- MEFV22C
- Order Code:
- ED00550
- Product Range
- micro:bit V2
- Also Known As:
- GTIN UPC EAN: 5051259252615
Product Range Selector (micro:bit V2)
See all from this product rangeProduct Overview
- micro:bit works with Microsoft, MacOS, Apple iPads(and iPhones) and Android devices
- Computing is made physical
- Use the micro:bit to sense, measure and log light, temperature, sound, movement, magnetism
- Nordic nRF52833 processor with 512KB flash and 128KB RAM
- 5x5 LED display matrix, 25 red LEDs with 255-step intensity control
- 2 programmable tactile button for user funct, full speed USB 2.0 interface via micro USB connection
- New notched edge connector makes it easier to connect things like crocodile clip, conductive thread
- MEMS Microphone with LED indicator, dedicated I2C bus for peripherals
- Onboard speaker, capacitive touch sensor, motion sensor and temperature sensors
- LED matrix can be used to sense ambient light with software algorithm
Contents
10x BBC micro:bit V2 boards, 10x micro USB cable, 10x battery packs (for batteries), 10x packs of 2x AAA batteries, 10x quick start user guides, safety leaflets, cardboard battery pack holders and stickers.
Footnotes
Product Information
- :
- Nordic Semiconductor
- :
- -
- :
- ARM
- :
- Cortex-M4F
- :
- nRF52833
- :
- 10x micro:bit V2 Board, 10x USB Cable, 10x Battery Holder, 20x Batteries
- :
- -
- :
- micro:bit V2
Technical Documents (0)
Also Known As
131 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
30 more will be available week commencing 31/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
30 more will be available week commencing 31/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £138.89 (£166.67) | ( ) |
3+ | £131.79 (£158.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.