You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
micro:bit V2 -
MEFV22S
- Manufacturer:
- BBC MICRO:BIT BBC MICRO:BIT
- Manufacturer Part No:
- MEFV22S
- Order Code:
- ED00548
- Product Range
- micro:bit V2
- Also Known As:
- GTIN UPC EAN: 5051259252585
Product Range Selector (micro:bit V2)
See all from this product rangeProduct Overview
- Nordic nRF52833 processor with 512KB Flash and 128KB RAM
- 5x5 LED display matrix; 25 red LEDs with 255-step intensity control
- Two programmable tactile buttons for user functions
- New notched edge connector makes it easier to connect things like crocodile clips and conductive thread
- MEMS Microphone with LED indicator
- Onboard speaker and capacitive touch sensor
- Dedicated I2C bus for peripherals
- LED matrix can be used to sense ambient light with software algorithm
- Onboard motion sensor and temperature sensors
- Bluetooth 5.1 connectivity with Bluetooth Low Energy (BLE), ideal for communicating with other devices such as smartphones and tablets
- Full speed USB 2.0 interface via micro USB connection
Applications
Education, Embedded Design & Development
Contents
micro:bit and user guide
Footnotes
Product Information
- :
- Nordic Semiconductor
- :
- -
- :
- ARM
- :
- Cortex-M4F
- :
- nRF52833
- :
- micro:bit V2 Board
- :
- micro:bit V2
Technical Documents (0)
Also Known As
616 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.10 (£15.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.