You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BeagleY-AI Open Source SBC with ARM Cortex A53 CPU -
102991834
- Manufacturer:
- BEAGLEBOARD BEAGLEBOARD
- Manufacturer Part No:
- 102991834
- Order Code:
- SC21004
- Also Known As:
- GTIN UPC EAN: 0640265311062
- Technical Datasheet:
- 102991834 Datasheet
Product Overview
- Texas Instruments AM67A Arm-based vision processor
- Memory : 4GB LPDDR4, microSD card socket, board identifier EEPROM
- Networking : BeagleBoard.org BM3301 module-Wi-Fi 6 (IEEE802.11ax), Bluetooth® 5.4 with BLE
- Gigabit Ethernet with power-over-Ethernet (PoE+) support via add-on
- PCI-Express® Gen3 x 1 interface (requires external adapter)
- 4x USB 3 (5Gb/s) Type-A host ports, 1x USB 2.0 (480Mb/s) Type-C device port and power input
- 40-pin expansion header, fan power and control connector
- Debug : 3-pin JST-SH console UART, 10-pin TAG-CONNECT JTAG header
Product Information
- :
- Texas Instruments
- :
- -
- :
- ARM
- :
- Cortex-A53, Cortex-R5
- :
- AM67A
- :
- Single Board Computer AM67A
- :
- Embedded AI Workloads
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £57.14 (£68.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.