You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12x 8W, 4-in-1 LED RGBW Aluminium Slim ProPar Light -
BAC304 PROPAR
- Manufacturer:
- BEAMZ PROFESSIONAL BEAMZ PROFESSIONAL
- Manufacturer Part No:
- BAC304 PROPAR
- Order Code:
- DP36235
- Product Range
- BEAMZ LED Par Cans
Product Range Selector (BEAMZ LED Par Cans)
See all from this product rangeProduct Overview
- 12x 8W 4-in-1 LEDs
- RGBW Colour mixing
- 3, 4 or 8 DMX channels
- Lightweight housing
- DMX and Stand-alone mode
- 0-100% Electronic Dimmer
- Master/Slave function
- IR remote control
- DMX in/output via 3-pin
- Pre programmed shows
- Sound activated with adjustable sensitivity
- Auto mode with adjustable speed
- Control panel with LED display
- IEC-connector input/output
- Illuminance: 6100
- Modes: Automatic programs, DMX
- Dimensions (HxWxD): 86x260x190mm
- Weight: 2.2kg
Applications
Business, Commercial, DJ, Education, Installations, LED Lighting, Lighting, Live Events, Public
Product Information
- :
- BEAMZ LED Par Cans
- :
- UK Type G
Technical Documents (1)
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £136.36 (£163.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.