You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
70W LED PAR Can, 6-in-1 RGBWAUV -
BT280 LED FLAT PAR
- Manufacturer:
- BEAMZ BEAMZ
- Manufacturer Part No:
- BT280 LED FLAT PAR
- Order Code:
- DP36237
- Product Range
- BEAMZ LED Par Cans
Product Range Selector (BEAMZ LED Par Cans)
See all from this product rangeProduct Overview
- LEDs: 7x 10W 6-in-1 LEDs
- RGBAWUV Colour mixing
- Pre programmed shows
- DMX: 2, 3, 4, 6 or 10 channels
- DMX and Stand-alone mode
- IR remote control
- Sound activated with adjustable sensitivity
- Auto mode with adjustable speed
- Lightweight ABS housing
- DMX in/output via 3-pin XLR
- Master/slave function
- Control panel with LED display
- Double bracket also acts as floor stand
- IEC-connector input/output
- Illuminance: 2.300 lx @ 1m
- Modes: Automatic programs, DMX
- Dimensions (HxWxD): 120x230x170mm
Applications
Business, Commercial, DJ, Education, Installations, LED Lighting, Lighting, Live Events, Public
Product Information
- :
- BEAMZ LED Par Cans
- :
- UK Type G
Technical Documents (1)
4 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £105.21 (£126.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.