You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4x 3W, 16x 3-in-1 LED Effects Light, Derby/ Laser/Strobe -
LED RADICAL II
- Manufacturer:
- BEAMZ BEAMZ
- Manufacturer Part No:
- LED RADICAL II
- Order Code:
- DP36240
- Product Range
- BEAMZ LED Effects
Product Range Selector (BEAMZ LED Effects)
See all from this product rangeProduct Overview
- 3-in-1 effect with derby, laser and strobe
- Derby effect with 4x 3W single colour RGB LEDs
- Red (150mW) and green (75mW) laser
- Stroboscope unit with 16x SMD White LEDs
- All effect separately controllable
- 4 channels
- IR-remote control
- DMX and stand-alone mode
- Master/slave function
- Pre-programmed shows
- Sound activated with adjustable sensitivity
- Auto mode with adjustable speed
- DMX in/output via 3-pin XLR
- Control panel with LED display
- Dimensions(HxWxD): 150x200x205mm
Applications
DJ, Education, Domestic, LED Lighting, Lighting, Live Events, Public
Product Information
- :
- BEAMZ LED Effects
- :
- UK Type G
Technical Documents (1)
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £130.46 (£156.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.