You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12W LED Moving Head Light with Effects -
PANTHER 25
- Manufacturer:
- BEAMZ BEAMZ
- Manufacturer Part No:
- PANTHER 25
- Order Code:
- DP36229
- Product Range
- BEAMZ Moving Lights
- Also Known As:
- GTIN UPC EAN: 8715693283006
Product Range Selector (BEAMZ Moving Lights)
See all from this product rangeProduct Overview
- Single white 12W CREE LED
- 9 or 11 DMX channels
- DMX and Stand-alone mode
- Master/slave synchronisation
- 7 Gobos + open beam
- Gobo shake effect
- 7 Colours + white
- 7 pre-programmed shows
- IR remote control
- Sound activated with adjustable sensitivity
- Auto mode with adjustable speed
- Adjustable strobe speed
- 0-100% Dimmer
- Manual focus
- Head movement (Pan): 540
- Head movement (Tilt): 230
- Dimensions (HxWxD): 240x160x150mm
- Weight: 2.8kg
Applications
Business, Commercial, DJ, Harsh Environment, Education, Installations, LED Lighting, Lighting, Live Events, Public
Product Information
- :
- BEAMZ Moving Lights
- :
- UK Type G
Technical Documents (2)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £138.36 (£166.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.