You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
70W LED Moving Head Light with Effects -
PANTHER70
- Manufacturer:
- BEAMZ BEAMZ
- Manufacturer Part No:
- PANTHER70
- Order Code:
- DP36228
- Product Range
- BEAMZ Moving Lights
Product Range Selector (BEAMZ Moving Lights)
See all from this product rangeProduct Overview
- Single White LED 70W
- Beam angle: 10°
- 9 or 11 DMX channels
- DMX and Stand-alone mode
- Master/slave synchronisation
- 7 Gobos + open beam
- Gobo shake effect
- 7 Colours + white
- 5 pre-programmed shows
- IR remote control
- Sound activated with adjustable sensitivity
- Auto mode with adjustable speed
- Manual focus
- 0-100% Dimmer
- Adjustable strobe speed
- DMX in-/output via 3-pin XLR
- Illuminance: 31.700 lx @ 1m
- Modes: Automatic programs, DMX, Master/Slave
- Dimensions (HxWxD): 290x200x160mm
- Weight (kg): 3.2kg
Applications
Business, Commercial, DJ, Harsh Environment, Education, Installations, LED Lighting, Lighting, Live Events, Public
Product Information
- :
- BEAMZ Moving Lights
- :
- UK Type G
Technical Documents (2)
4 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £181.80 (£218.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.