You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

16m External PIR Detector, White, 2000W, 280° Beam Angle, IP44 - 

91008

91008 - 16m External PIR Detector, White, 2000W, 280° Beam Angle, IP44

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
B.E.G. B.E.G.
Manufacturer Part No:
91008
Order Code:
SR09763
Also Known As:
GTIN UPC EAN: 4007529910083
Technical Datasheet:
91008   Datasheet
See all Technical Docs

Product Range Selector (BEG Luxomat Range)

See all from this product range

Product Overview

  • Electronic, micro-processor controlled motion detector with 360° anti-creep for gapless monitoring
  • Adjustable spherical head
  • Detection area can be altered by blinds, which are included
  • Blinds can be clipped-on and moved to stop unwanted detection, making it possible to achieve detection areas of less than 280°
  • Blinds included, also for 360° anti-creep cover
  • Adjustment light level and time setting by screwdriver or potentiometers at the bottom of the detector ball
  • Programmed for immediate use with light level 20 Lux and time setting of 3 min
  • Supplied with mounting bracket for outside corners
  • Easy installation with plug-in socket
  • IP44 rated

Product Information


:
External PIR

:
16m

:
280°

:
BEG Luxomat Range

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4007529910083

9 In stock Need more?

???PF_PDP_RSP_SUP???

£60.10 ( £72.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £60.10 (£72.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £57.57 (£69.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --