You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
True RMS AC/DC Clamp Meter 300A -
AMP-25-EUR
- Manufacturer:
- BEHA-AMPROBE BEHA-AMPROBE
- Manufacturer Part No:
- AMP-25-EUR
- Order Code:
- IN07306
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0095969778794
- Technical Datasheet:
- AMP-25-EUR Datasheet
Product Overview
- LCD display
- 4ft Drop proof
- Two 1.5V LR44 size button batteries
- 20-hour Battery life
- ≤2000m Operating altitude
- 30 to 50°C Operating temperature range
- DCA zero and data hold
- Auto power off
- Large LCD 6000 count backlit display
- Supplied with carrying case, two 1.5V LR44 batteries and manual
Applications
Test & Measurement
Contents
Carrying case, Two 1.5V LR44 batteries and User Manual.
Footnotes
Product Information
- :
- AC/DC Current
- :
- 300A
- :
- -
- :
- -
- :
- -
- :
- True RMS
- :
- Auto
- :
- 3.75
- :
- 25.4mm
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £156.55 (£187.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.