You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Contact & Non-Contact Tachometer Accuracy ±0.1% -
TACH-10
- Manufacturer:
- BEHA-AMPROBE BEHA-AMPROBE
- Manufacturer Part No:
- TACH-10
- Order Code:
- IN07703
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0095969556699
- Technical Datasheet:
- TACH-10 Datasheet
Product Overview
- Measures rotational and surface speed
- Takes measurements via contact or non-contact method
- User selectable units: rpm, m/min, ft/min and yd/min
- Can be used on motors and moving or rotating systems
- Digital display to show results
- Auto power-off function
- Power: 1x PP3 battery (included)
- Supplied with cone and funnel contact tips, reflective tape and manual
Product Information
- :
- 10RPM to 19999RPM, 10RPM to 99999RPM
- :
- 0.1%
- :
- 266.6mm
- :
- 1s
- :
- 177.8mm
- :
- 300mm
- :
- 81.28mm
- :
- 0°C
- :
- 50°C
- :
- -
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £135.00 (£162.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.