You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2400W Steam Surge Pro Iron, Titanium Edition -
BEL01137TTF
- Manufacturer:
- BELDRAY BELDRAY
- Manufacturer Part No:
- BEL01137TTF
- Order Code:
- SB08433
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5054061509601
Product Overview
- Effortlessly glide through creases with the ceramic soleplate
- Ideal for curtains with powerful vertical steam
- Variable temperature control to suit a variety of fabrics
- Anti-drip design keeps fabric spotless
- Extra large, removable 1.2L water tank
- Anti-calc function prevents limescale build-up
- Generous 2m power cable for complete freedom of movement
- Built-in cable storage and locking system for safety
Product Information
- :
- Iron
- :
- 2400W
- :
- 1.2l
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £41.65 (£49.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.