You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.2L 22.2V AirGility Cordless Handheld & Floor Vacuum Cleaner -
BEL0776N
- Manufacturer:
- BELDRAY BELDRAY
- Manufacturer Part No:
- BEL0776N
- Order Code:
- SB07436
- Product Range
- -
- Technical Datasheet:
- BEL0776N Datasheet
Product Overview
- The Beldray Quick Vac Lite provides convenient cordless cleaning so you can clean your home without the restraint of wires
- The large, bagless dust container has a 1.2 litre capacity to you can clean your house numerous times before it needs to be emptied
- The vacuum is perfect for multi-surface cleaning, whether it is hard floors, carpets, walls or ceilings it gives you a great finish
- Brilliantly versatile, you can alternate between the useful brush tools and you can easily adjust its size to suit your needs
- The Cordless vacuum is incredibly lightweight so you can manoeuvre it around your home with ease making cleaning faster and easier
- To facilitate efficient home cleaning, the AirGility easily converts into a hand held vacuum cleaner unit
- LED Headlights within the motorised head for improved visibility
- Compact storage, simply clip the body onto the storage hook
- 2 in 1 Crevice tool for those hard to reach areas of the home
- 22.2V Li-Ion Battery, provides long lasting power
- Up to 40 minutes operating time, clean your home with just one charge
- 3 Year manufacturer’s warranty
Product Information
- :
- Cordless
- :
- 230V
- :
- 22.2V
- :
- 100W
- :
- 1.2l
- :
- -
- :
- -
- :
- -
- :
- 155mm
- :
- 235mm
- :
- 320mm
- :
- 3.46kg
- :
- -
- :
- UK Type G
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £71.50 (£85.80) | ( ) |
3+ | £67.00 (£80.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.