You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2600W 2-in-1 Cordless 360 Degree Steam Iron, Copper -
BEL0987C-150F
- Manufacturer:
- BELDRAY BELDRAY
- Manufacturer Part No:
- BEL0987C-150F
- Order Code:
- SB08436
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5054061108026
Product Overview
- Quick and convenient, the iron is ready to use within 25 seconds
- Total recharge time of 5 seconds makes ironing quicker than ever
- Two-in-one functionality, use the iron corded or cordless without hassle
- Large 300ml water tank reduces the amount of refilling required
- Anti-calc function prevents limescale build-up
- Powerful vertical steam shot (140G/min)
- Handy water spray to smooth out stubborn creases
- Anti-drip design keeps fabric spotless
Product Information
- :
- Iron
- :
- 2600W
- :
- 300ml
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £21.65 (£25.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.