You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2-in-1 360 Cordless Steam Iron, Black and Rose Gold - 

BEL0987RG

BEL0987RG - 2-in-1 360 Cordless Steam Iron, Black and Rose Gold
BEL0987RG - 2-in-1 360 Cordless Steam Iron, Black and Rose Gold
BEL0987RG - 2-in-1 360 Cordless Steam Iron, Black and Rose Gold
BEL0987RG - 2-in-1 360 Cordless Steam Iron, Black and Rose Gold
BEL0987RG - 2-in-1 360 Cordless Steam Iron, Black and Rose Gold
BEL0987RG - 2-in-1 360 Cordless Steam Iron, Black and Rose Gold

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BELDRAY BELDRAY
Manufacturer Part No:
BEL0987RG
Order Code:
SB07989
Product Range
-
Also Known As:
GTIN UPC EAN: 5054061104134
Technical Datasheet:
BEL0987RG   Datasheet
See all Technical Docs

Product Overview

Combining functionality and style, this powerful iron has a 360° charging base with LED lights, so you can enjoy both corded and cordless use alike. The variable temperature and steam control allows you to tailor your ironing experience to suit your needs, while the vertical steam function means you can tackle creases in hanging items with ease – making it ideal for jackets, suits, and delicate clothing too.
  • 2600W Power
  • Water spray & self-clean functions
  • Anti-calc & anti-drip functions
  • Large 300ml water tank
  • Variable temperature & steam control
  • Ceramic soleplate
  • Easy-grip handle for maximum comfort
  • 1.9m Power cord
  • 3 Year manufacturer’s warranty

Product Information


:
Iron

:
2600W

:
300ml

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5054061104134

1 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£24.99 ( £29.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £24.99 (£29.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £22.50 (£27.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --