You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C 4-in-1 Multiport Hub with HDMI / USB / PD -
AVC006BTSGY
- Manufacturer:
- BELKIN BELKIN
- Manufacturer Part No:
- AVC006BTSGY
- Order Code:
- CS37826
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0745883819805
- Technical Datasheet:
- AVC006BTSGY Datasheet
Product Overview
- Compact multifunction adaptor that provides essential connectivity
- HDMI 1.4 port supports resolutions up to 4K UHD @30Hz
- Two USB 3.0 ports for connecting additional peripherals
- Power Delivery 3.0 with passthrough charging up to 100W
- Sleek and durable aluminium housing
- Powered by USB port, no external PSU required
- Dimensions (HxWxD): 13x90x45mm
Product Information
- :
- 2Ports
- :
- Bus Powered
- :
- -
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £34.75 (£41.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.