You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Neoprene Sleeve for MacBook Air & Laptops, 14" Black -
B2B075-C00
- Manufacturer:
- BELKIN BELKIN
- Manufacturer Part No:
- B2B075-C00
- Order Code:
- CS34554
- Product Range
- Belkin Neopro Sleeves
- Also Known As:
- GTIN UPC EAN: 0722868959626
Product Range Selector (Belkin Neopro Sleeves)
See all from this product rangeProduct Overview
- Durable neopro exterior is designed to protect devices from accidental damage
- Soft fleece interior lining with woven webbing on the sides for maximum protection
- Slim, lightweight design is perfect for transporting in a backpack or bag
- Front pocket with zip for additional accessories
- Retractable carrying handle
Contents
Sleeve only
Product Information
- :
- Neoprene
- :
- Black
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Belkin Neopro Sleeves
Technical Documents (0)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.99 (£13.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.