You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BoostCharge Braided USB-C to Lightning MFi Certified Lead, 1m White -
CAA004BT1MWH
- Manufacturer:
- BELKIN BELKIN
- Manufacturer Part No:
- CAA004BT1MWH
- Order Code:
- TE09010
- Product Range
- Belkin BoostCharge Lightning Cables
- Also Known As:
- GTIN UPC EAN: 0745883788439
Product Range Selector (Belkin BoostCharge Lightning Cables)
See all from this product rangeProduct Overview
- Charge and sync your Apple Lightning device from any USB-C charger or port
- MFi Certified for guaranteed compatibility with Apple devices
- Supports fast charging when paired with a 18W or greater USB-PD charger
- Braided nylon cable jacket ensures long-term durability
- Tested to withstand 30,000 bends
- 2 Year manufacturer warranty
Contents
Cable only
Product Information
- :
- Type C Plug to Lightning Connector
- :
- 1m
- :
- 3.28ft
- :
- USB 2.0
- :
- White
- :
- -
- :
- Belkin BoostCharge Lightning Cables
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.63 (£16.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.