You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BoostCharge Braided USB-A to USB-C Lead, 1m White -
CAB002BT1MWH
- Manufacturer:
- BELKIN BELKIN
- Manufacturer Part No:
- CAB002BT1MWH
- Order Code:
- CS37840
- Product Range
- Belkin BoostCharge USB-C Cables
- Also Known As:
- GTIN UPC EAN: 0745883788576
Product Range Selector (Belkin BoostCharge USB-C Cables)
See all from this product rangeProduct Overview
- Charge and sync a USB-C device from any USB-A charger or port
- Supports standard charging up to 15W
- High Speed USB 2.0 transfer speeds up to 480Mb/s
- Double-braided nylon cable jacket ensures long-term durability
- Certified by USB-IF to meet all electrical, mechanical and environmental standards
- 2 Year manufacturer warranty
Contents
Cable only
Product Information
- :
- Type A Plug to Type C Plug
- :
- 1m
- :
- 3.28ft
- :
- USB 2.0
- :
- White
- :
- -
- :
- Belkin BoostCharge USB-C Cables
Technical Documents (0)
Also Known As
2 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
30 more will be available week commencing 04/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
30 more will be available week commencing 04/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.54 (£6.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.