You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mini DisplayPort to 4K HDMI Adaptor -
F2CD079BT
- Manufacturer:
- BELKIN BELKIN
- Manufacturer Part No:
- F2CD079BT
- Order Code:
- CS34549
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0745883696994
- Technical Datasheet:
- F2CD079BT Datasheet
Product Overview
- Supports resolutions up to 4K UHD
- Mini DisplayPort Plug to HDMI socket connections
- Compact & lightweight design
- Plug and play, no drivers required
- Durable construction with moulded strain reliefs
Product Information
- :
- Mini DisplayPort
- :
- 1Ways
- :
- Plug
- :
- HDMI
- :
- 1Ways
- :
- Receptacle
- :
- -
Technical Documents (1)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.98 (£13.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.