You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Thunderbolt 3 Dock Core with DisplayPort / HDMI - 

F4U110BT

F4U110BT - Thunderbolt 3 Dock Core with DisplayPort / HDMI
F4U110BT - Thunderbolt 3 Dock Core with DisplayPort / HDMI
F4U110BT - Thunderbolt 3 Dock Core with DisplayPort / HDMI

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BELKIN BELKIN
Manufacturer Part No:
F4U110BT
Order Code:
CS34538
Product Range
Belkin Thunderbolt 3 Docks
Also Known As:
GTIN UPC EAN: 0745883786497   
Technical Datasheet:
F4U110BT   Datasheet
See all Technical Docs

Product Range Selector (Belkin Thunderbolt 3 Docks)

See all from this product range

Product Overview

Designed to create a convenient and well-rounded workstation, perfect for mobile and home offices. The Thunderbolt 3 Dock Core features dual power functionality and provides a several connectivity options including: DisplayPort & HDMI outputs, 2 port USB hub, headset and LAN ports.
  • Dual 4K 60Hz display support or single display support up to 8K (laptop with HBR3 support recommended)
  • 2 Port USB hub; 1x USB 3.2 Gen 2 10Gb/s USB-A and 1x USB 2.0 USB-A
  • Dual power functionality; passthrough power from host laptop or up to 60W Power Delivery when a power supply is connected (not supplied)
  • Reliable, hardwired Gigabit Ethernet connection
  • 3.5mm Audio port with headset support (mic. and speaker)
  • Plug and play operation with integrated 200mm Thunderbolt 3 cable
  • Compatible with Mac OS (10.12+) and Windows 10 devices
  • Connections: 2x USB-A, 1x USB-C, 1x DisplayPort 1.4, 1x HDMI 2.0, RJ45 and 3.5mm

Contents

Dock and user guide

Footnotes

Note: Laptop running HBR3 and Thunderbolt 3 port recommended for full functionality. USB-C host must support DP Alt mode.

Product Information


:
Belkin Thunderbolt 3 Docks

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0745883786497   

1 In stock

Available until stock is exhausted

£172.58 ( £207.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £172.58 (£207.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --