You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

14 Port USB-C Multiport Docking Station with 4K / USB / LAN / PD / Audio - 

INC003VFBK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BELKIN BELKIN
Manufacturer Part No:
INC003VFBK
Order Code:
CS37823
Product Range
-
Also Known As:
GTIN UPC EAN: 0745883815746
Technical Datasheet:
INC003VFBK   Datasheet
See all Technical Docs

Product Overview

The Belkin INC003VFBK is a comprehensive docking station that expands your laptops connectivity options to create a convenient workstation that is ideal for home, office or classroom environments. The dock supports up to three external displays via HDMI and DisplayPort outputs with resolutions up to 4K UHD. The dock also offers multiple USB ports for additional peripherals, Ethernet LAN port and up to 65W passthrough power for charging your laptop. Not only that, but the dock is Chromebook Certified to ensure a seamless experience and is TAA compliant for government applications.
  • Provides 2x HDMI 2.0, 2x DisplayPort 1.4, 1x MFDP USB-C, 5x USB-A, USB-C and 3.5mm audio
  • Supports up to three displays simultaneously (Host with MST and DP 1.4 HBR3 support recommended)
  • Six port USB hub with 2x USB 2.0, 1x USB-C 3.1 Gen 2 10Gb/s and 3x USB 3.1 Gen 2 10Gb/s ports
  • Front USB-A port supports BC 1.2 and Apple Charge 2.4A for charging mobile devices
  • Power Delivery 3.0 with up to 65W passthrough charging support
  • Gigabit wired Ethernet connection
  • 3.5mm Combination in/out audio connection
  • Plug and play installation, no software or drivers required
  • Works With Chromebook certified for seamless compatibility and firmware updates
  • Fully TAA compliant
  • Supports Windows 10/11 and Chrome OS
  • Dimensions (HxWxD): 29x210x80mm

Contents

Docking station, AC adaptor and USB-C cable

Footnotes

Note: Host device must support DP Alt Mode and Power Delivery. Chromebook only supports up to two extended displays.

Product Information


:
No

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0745883815746

2 In stock Need more?

???PF_PDP_RSP_SUP???

£156.59 ( £187.91  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £156.59 (£187.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --